0.015 µF ±10% 10V Ceramic Capacitor 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 10V Ceramic Capacitor 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMK107SD153KA-T

DigiKey Part Number
587-LMK107SD153KA-TTR-ND - Tape & Reel (TR)
587-LMK107SD153KA-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMK107SD153KA-T
Description
CAP CER 0.015UF 10V 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 10V Ceramic Capacitor 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107SD153KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.20100$2.01
50$0.14680$7.34
100$0.13030$13.03
500$0.10244$51.22
1,000$0.09384$93.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08096$323.84
8,000$0.07618$609.44
12,000$0.07378$885.36
20,000$0.07113$1,422.60
28,000$0.06958$1,948.24
40,000$0.06808$2,723.20
Manufacturers Standard Package