


LMK107SD153JA-T | |
|---|---|
DigiKey Part Number | 587-1097-2-ND - Tape & Reel (TR) 587-1097-1-ND - Cut Tape (CT) 587-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107SD153JA-T |
Description | CAP CER 0.015UF 10V 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 10V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107SD153JA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23600 | $2.36 |
| 50 | $0.17400 | $8.70 |
| 100 | $0.15490 | $15.49 |
| 500 | $0.12288 | $61.44 |
| 1,000 | $0.11300 | $113.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09818 | $392.72 |
| 8,000 | $0.09267 | $741.36 |
| 12,000 | $0.08992 | $1,079.04 |
| 20,000 | $0.08686 | $1,737.20 |
| 28,000 | $0.08507 | $2,381.96 |
| 40,000 | $0.08336 | $3,334.40 |

