


LMK107SD123KA-T | |
|---|---|
DigiKey Part Number | 587-LMK107SD123KA-TTR-ND - Tape & Reel (TR) 587-LMK107SD123KA-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMK107SD123KA-T |
Description | CAP CER 0.012UF 10V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 10V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107SD123KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20100 | $2.01 |
| 50 | $0.14680 | $7.34 |
| 100 | $0.13030 | $13.03 |
| 500 | $0.10244 | $51.22 |
| 1,000 | $0.09384 | $93.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08096 | $323.84 |
| 8,000 | $0.07618 | $609.44 |
| 12,000 | $0.07378 | $885.36 |
| 20,000 | $0.07113 | $1,422.60 |
| 28,000 | $0.06958 | $1,948.24 |
| 40,000 | $0.06808 | $2,723.20 |

