


LMK107C6105MA-T | |
|---|---|
DigiKey Part Number | 587-LMK107C6105MA-TTR-ND - Tape & Reel (TR) 587-LMK107C6105MA-TCT-ND - Cut Tape (CT) 587-LMK107C6105MA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107C6105MA-T |
Description | CAP CER 1UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107C6105MA-T Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK107AB7105MA-T | Taiyo Yuden | 23,349 | 587-5956-1-ND | $0.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07500 | $0.75 |
| 50 | $0.05260 | $2.63 |
| 100 | $0.04560 | $4.56 |
| 500 | $0.03392 | $16.96 |
| 1,000 | $0.03033 | $30.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02498 | $99.92 |
| 8,000 | $0.02299 | $183.92 |
| 12,000 | $0.02200 | $264.00 |
| 20,000 | $0.02089 | $417.80 |
| 28,000 | $0.02025 | $567.00 |
| 40,000 | $0.01963 | $785.20 |

