Parametric Equivalent
Parametric Equivalent

LLXND6060WHL6R8MMG | |
|---|---|
DigiKey Part Number | 587-LLXND6060WHL6R8MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND6060WHL6R8MMG |
Description | FIXED IND 6.8UH 2.5A 43 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 2.5 A 43mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 43mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 2.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WHL6R8MMG | Taiyo Yuden | 0 | 587-LBXND6060WHL6R8MMGTR-ND | $0.21595 | Parametric Equivalent |
| LMXND6060WHL6R8MMG | Taiyo Yuden | 0 | 587-LMXND6060WHL6R8MMGTR-ND | $0.21595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13196 | $263.92 |


