MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD6060WHL101M | |
|---|---|
DigiKey Part Number | 587-LLXBD6060WHL101MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD6060WHL101M |
Description | FIXED IND 100UH 660MA 600 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 660 mA 600mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 600mOhm |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 620mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WHL101MMG | Taiyo Yuden | 0 | 587-LBXND6060WHL101MMGTR-ND | $0.21595 | MFR Recommended |
| LCXND6060WHL101MMG | Taiyo Yuden | 54 | 587-LCXND6060WHL101MMGCT-ND | $0.31000 | MFR Recommended |
| LLXND6060WHL101MMG | Taiyo Yuden | 0 | 587-LLXND6060WHL101MMGTR-ND | $0.13196 | MFR Recommended |
| LMXND6060WHL101MMG | Taiyo Yuden | 0 | 587-LMXND6060WHL101MMGTR-ND | $0.21595 | MFR Recommended |




