LLXBD3030QKT150M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 3,888
Unit Price: $0.26000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.11184
Datasheet
15 µH Shielded Wirewound Inductor 560 mA 360mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD3030QKT150M

DigiKey Part Number
587-LLXBD3030QKT150MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD3030QKT150M
Description
FIXED IND 15UH 560MA 360 MOHM
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 560 mA 360mOhm 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
360mOhm
Series
Frequency - Self Resonant
23MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 120°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
560mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCXND3030QKT150MNGTaiyo Yuden3,888587-LCXND3030QKT150MNG-ND$0.26000MFR Recommended
LLXND3030QKT150MNGTaiyo Yuden0587-LLXND3030QKT150MNGTR-ND$0.11184MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes