Parametric Equivalent

LLQBA201212T4R7M | |
|---|---|
DigiKey Part Number | 587-LLQBA201212T4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQBA201212T4R7M |
Description | FIXED IND 4.7UH 190MA 400 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 190 mA 400mOhm 0805 (2012 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 400mOhm |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQBA201212T4R7M | Taiyo Yuden | 0 | 587-LSQBA201212T4R7MTR-ND | $0.05620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05713 | $171.39 |


