
LCXNH8080YBL2R0NJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080YBL2R0NJGTR-ND - Tape & Reel (TR) 587-LCXNH8080YBL2R0NJGCT-ND - Cut Tape (CT) 587-LCXNH8080YBL2R0NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNH8080YBL2R0NJG |
Description | FIXED IND 2UH 6.3A 9 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 µH Semi-Shielded Wirewound Inductor 6.3 A 9mOhm 3131 (8080 Metric) |
EDA/CAD Models | LCXNH8080YBL2R0NJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 9mOhm |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3131 (8080 Metric) |
Tolerance ±30% | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 8.1A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.40100 | $4.01 |
| 25 | $0.37080 | $9.27 |
| 50 | $0.34980 | $17.49 |
| 100 | $0.32980 | $32.98 |
| 250 | $0.30504 | $76.26 |
| 500 | $0.28762 | $143.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27119 | $271.19 |
| 2,000 | $0.25571 | $511.42 |
| 3,000 | $0.24708 | $741.24 |
| 5,000 | $0.23662 | $1,183.10 |
| 7,000 | $0.22998 | $1,609.86 |
| 10,000 | $0.22316 | $2,231.60 |

