2 µH Semi-Shielded Wirewound Inductor 6.3 A 9mOhm 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNH8080YBL2R0NJG

DigiKey Part Number
587-LCXNH8080YBL2R0NJGTR-ND - Tape & Reel (TR)
587-LCXNH8080YBL2R0NJGCT-ND - Cut Tape (CT)
587-LCXNH8080YBL2R0NJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNH8080YBL2R0NJG
Description
FIXED IND 2UH 6.3A 9 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 µH Semi-Shielded Wirewound Inductor 6.3 A 9mOhm 3131 (8080 Metric)
EDA/CAD Models
LCXNH8080YBL2R0NJG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
9mOhm
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
3131 (8080 Metric)
Tolerance
±30%
Supplier Device Package
3131
Current Rating (Amps)
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current - Saturation (Isat)
8.1A
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.40100$4.01
25$0.37080$9.27
50$0.34980$17.49
100$0.32980$32.98
250$0.30504$76.26
500$0.28762$143.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.27119$271.19
2,000$0.25571$511.42
3,000$0.24708$741.24
5,000$0.23662$1,183.10
7,000$0.22998$1,609.86
10,000$0.22316$2,231.60
Manufacturers Standard Package