
LCXND6060YEL220MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060YEL220MMGTR-ND - Tape & Reel (TR) 587-LCXND6060YEL220MMGCT-ND - Cut Tape (CT) 587-LCXND6060YEL220MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060YEL220MMG |
Description | FIXED IND 22UH 1.6A 107 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 1.6 A 107mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 107mOhm |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.36900 | $3.69 |
| 25 | $0.34160 | $8.54 |
| 50 | $0.32200 | $16.10 |
| 100 | $0.30350 | $30.35 |
| 250 | $0.28076 | $70.19 |
| 500 | $0.26470 | $132.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.24114 | $361.71 |
| 3,000 | $0.22738 | $682.14 |
| 4,500 | $0.21971 | $988.69 |
| 7,500 | $0.21042 | $1,578.15 |
| 10,500 | $0.20452 | $2,147.46 |
| 15,000 | $0.19845 | $2,976.75 |

