
LCXND5050YKL330MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050YKL330MMGTR-ND - Tape & Reel (TR) 587-LCXND5050YKL330MMGCT-ND - Cut Tape (CT) 587-LCXND5050YKL330MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050YKL330MMG |
Description | FIXED IND 33UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 1.2 A 180mOhm Nonstandard |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 180mOhm |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33200 | $3.32 |
| 100 | $0.27320 | $27.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.21707 | $325.61 |
| 3,000 | $0.20468 | $614.04 |
| 4,500 | $0.19778 | $890.01 |
| 7,500 | $0.18941 | $1,420.58 |
| 10,500 | $0.18410 | $1,933.05 |
| 15,000 | $0.17864 | $2,679.60 |

