
LBCNF2012KKTR24MAD | |
|---|---|
DigiKey Part Number | 587-LBCNF2012KKTR24MADTR-ND - Tape & Reel (TR) 587-LBCNF2012KKTR24MADCT-ND - Cut Tape (CT) 587-LBCNF2012KKTR24MADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBCNF2012KKTR24MAD |
Description | FIXED IND 240NH 5.4A 20 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 5.4 A 20mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.46900 | $4.69 |
| 100 | $0.38580 | $38.58 |
| 1,000 | $0.31725 | $317.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28905 | $867.15 |
| 6,000 | $0.27259 | $1,635.54 |
| 9,000 | $0.26342 | $2,370.78 |
| 15,000 | $0.25230 | $3,784.50 |
| 21,000 | $0.24525 | $5,150.25 |
| 30,000 | $0.24063 | $7,218.90 |

