1 µH Shielded Multilayer Inductor 2.7 A 85mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBCNF2012KKT1R0MAD

DigiKey Part Number
587-LBCNF2012KKT1R0MADTR-ND - Tape & Reel (TR)
587-LBCNF2012KKT1R0MADCT-ND - Cut Tape (CT)
587-LBCNF2012KKT1R0MADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBCNF2012KKT1R0MAD
Description
FIXED IND 1UH 2.7A 85 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 2.7 A 85mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
85mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,694
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.48400$4.84
100$0.39840$39.84
1,000$0.32761$327.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29850$895.50
6,000$0.28150$1,689.00
9,000$0.27202$2,448.18
15,000$0.26055$3,908.25
21,000$0.25327$5,318.67
30,000$0.24938$7,481.40
Manufacturers Standard Package