
LBCNF2012KKT1R0MAD | |
|---|---|
DigiKey Part Number | 587-LBCNF2012KKT1R0MADTR-ND - Tape & Reel (TR) 587-LBCNF2012KKT1R0MADCT-ND - Cut Tape (CT) 587-LBCNF2012KKT1R0MADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBCNF2012KKT1R0MAD |
Description | FIXED IND 1UH 2.7A 85 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 2.7 A 85mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 85mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.48400 | $4.84 |
| 100 | $0.39840 | $39.84 |
| 1,000 | $0.32761 | $327.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29850 | $895.50 |
| 6,000 | $0.28150 | $1,689.00 |
| 9,000 | $0.27202 | $2,448.18 |
| 15,000 | $0.26055 | $3,908.25 |
| 21,000 | $0.25327 | $5,318.67 |
| 30,000 | $0.24938 | $7,481.40 |

