
LBCNF1608KKTR33MAD | |
|---|---|
DigiKey Part Number | 587-LBCNF1608KKTR33MADTR-ND - Tape & Reel (TR) 587-LBCNF1608KKTR33MADCT-ND - Cut Tape (CT) 587-LBCNF1608KKTR33MADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBCNF1608KKTR33MAD |
Description | FIXED IND 330NH 3.3A 46 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 3.3 A 46mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 46mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.35600 | $3.56 |
| 100 | $0.29240 | $29.24 |
| 1,000 | $0.24048 | $240.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21909 | $657.27 |
| 6,000 | $0.20661 | $1,239.66 |
| 9,000 | $0.19965 | $1,796.85 |
| 15,000 | $0.19122 | $2,868.30 |
| 21,000 | $0.18587 | $3,903.27 |
| 30,000 | $0.18036 | $5,410.80 |

