100 µH Semi-Shielded Wirewound Inductor 850 mA 600mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAXHG6060YEL101MMR

DigiKey Part Number
587-LAXHG6060YEL101MMRTR-ND - Tape & Reel (TR)
587-LAXHG6060YEL101MMRCT-ND - Cut Tape (CT)
587-LAXHG6060YEL101MMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAXHG6060YEL101MMR
Description
FIXED IND 100UH 850MA 600 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 850 mA 600mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
600mOhm Max
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2424 (6060 Metric)
Tolerance
±20%
Supplier Device Package
2424
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
1.05A
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,291
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.55100$5.51
25$0.50960$12.74
50$0.48020$24.01
100$0.45280$45.28
250$0.41892$104.73
500$0.39498$197.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.35984$539.76
3,000$0.33933$1,017.99
4,500$0.32789$1,475.51
7,500$0.31404$2,355.30
10,500$0.30525$3,205.12
15,000$0.29621$4,443.15
Manufacturers Standard Package