
LAXHG6060YEL100MMR | |
|---|---|
DigiKey Part Number | 587-LAXHG6060YEL100MMRTR-ND - Tape & Reel (TR) 587-LAXHG6060YEL100MMRCT-ND - Cut Tape (CT) 587-LAXHG6060YEL100MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAXHG6060YEL100MMR |
Description | FIXED IND 10UH 2.6A 60 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 2.6 A 60mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.50960 | $12.74 |
| 50 | $0.48020 | $24.01 |
| 100 | $0.45280 | $45.28 |
| 250 | $0.41892 | $104.73 |
| 500 | $0.39498 | $197.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.35984 | $539.76 |
| 3,000 | $0.33933 | $1,017.99 |
| 4,500 | $0.32789 | $1,475.51 |
| 7,500 | $0.31404 | $2,355.30 |
| 10,500 | $0.30525 | $3,205.12 |
| 15,000 | $0.29621 | $4,443.15 |

