600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAMGL160808T601RD

DigiKey Part Number
587-LAMGL160808T601RDTR-ND - Tape & Reel (TR)
587-LAMGL160808T601RDCT-ND - Cut Tape (CT)
587-LAMGL160808T601RDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAMGL160808T601RD
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 170mOhm
Datasheet
 Datasheet
EDA/CAD Models
LAMGL160808T601RD Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
170mOhm
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBTH1608HE601-TTaiyo Yuden7,846587-6588-1-ND$0.36000Parametric Equivalent
In-Stock: 2,679
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.25400$2.54
25$0.22000$5.50
50$0.19640$9.82
100$0.17490$17.49
250$0.14896$37.24
500$0.13098$65.49
1,000$0.11429$114.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09000$360.00
Manufacturers Standard Package