


JWK107BJ475MV-T | |
|---|---|
DigiKey Part Number | 587-3108-2-ND - Tape & Reel (TR) 587-3108-1-ND - Cut Tape (CT) 587-3108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK107BJ475MV-T |
Description | CAP CER 4.7UF 6.3V X5R 0306 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK107BJ475MV-T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRLJ165SB5475MTNA01 | Taiyo Yuden | 7,261 | 587-MSRLJ165SB5475MTNA01CT-ND | $0.54000 | Direct |
| C0816X5R0J475M050AC | TDK | 4,735 | 445-13745-1-ND | $0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.32800 | $3.28 |
| 50 | $0.24600 | $12.30 |
| 100 | $0.22090 | $22.09 |
| 500 | $0.17838 | $89.19 |
| 1,000 | $0.16525 | $165.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14557 | $582.28 |
| 8,000 | $0.13825 | $1,106.00 |
| 12,000 | $0.13459 | $1,615.08 |
| 20,000 | $0.13053 | $2,610.60 |
| 28,000 | $0.12815 | $3,588.20 |
| 40,000 | $0.12587 | $5,034.80 |

