



JMK316B7106KL-T | |
|---|---|
DigiKey Part Number | 587-1346-2-ND - Tape & Reel (TR) 587-1346-1-ND - Cut Tape (CT) 587-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316B7106KL-T |
Description | CAP CER 10UF 6.3V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316B7106KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK316B7106KL-TD | Taiyo Yuden | 209,206 | 587-2395-1-ND | $0.37000 | Upgrade |
| GMK316AB7106KL-TR | Taiyo Yuden | 0 | 587-3007-1-ND | $0.47000 | Upgrade |
| LMK316B7106KL-TD | Taiyo Yuden | 27,136 | 587-2596-1-ND | $0.26000 | Upgrade |
| TMK316B7106KL-TD | Taiyo Yuden | 1,008,450 | 587-2399-1-ND | $0.30000 | Upgrade |
| JMK212AB7106KG-T | Taiyo Yuden | 1,165 | 587-2780-1-ND | $0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16600 | $1.66 |
| 50 | $0.12040 | $6.02 |
| 100 | $0.10640 | $10.64 |
| 500 | $0.08276 | $41.38 |
| 1,000 | $0.07547 | $75.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06617 | $132.34 |
| 4,000 | $0.06148 | $245.92 |
| 6,000 | $0.05914 | $354.84 |
| 10,000 | $0.05653 | $565.30 |
| 14,000 | $0.05501 | $770.14 |
| 20,000 | $0.05355 | $1,071.00 |

