Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



JMK212BJ475KK-T | |
|---|---|
DigiKey Part Number | JMK212BJ475KK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK212BJ475KK-T |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | JMK212BJ475KK-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212BJ475KD-T | Taiyo Yuden | 75,275 | 587-1301-1-ND | $0.23000 | Similar |
| JMK212BJ475KG-T | Taiyo Yuden | 18,061 | 587-1302-1-ND | $0.17000 | Similar |
| 08056D475KAT2A | KYOCERA AVX | 18,534 | 478-KGM21AR50J475KUCT-ND | $0.46000 | Similar |
| C0805C475K9PACTU | KEMET | 57,417 | 399-C0805C475K9PACTUCT-ND | $0.48000 | Similar |
| CC0805KKX5R5BB475 | YAGEO | 21,135 | 311-1861-1-ND | $0.20000 | Similar |







