4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

JMK212ABJ475MGHT

DigiKey Part Number
587-JMK212ABJ475MGHTTR-ND - Tape & Reel (TR)
587-JMK212ABJ475MGHTCT-ND - Cut Tape (CT)
587-JMK212ABJ475MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212ABJ475MGHT
Description
CAP CER 4.7UF 6.3V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK212ABJ475MGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Ultra Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212AB7475MGHTTaiyo Yuden1,780587-EMK212AB7475MGHTCT-ND$0.34000Upgrade
In-Stock: 5,203
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12600$1.26
50$0.09000$4.50
100$0.07900$7.90
500$0.06050$30.25
1,000$0.05481$54.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04779$143.37
6,000$0.04436$266.16
9,000$0.04264$383.76
15,000$0.04074$611.10
21,000$0.03962$832.02
30,000$0.03855$1,156.50
Manufacturers Standard Package