Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



JMK212ABJ475KG-T | |
|---|---|
DigiKey Part Number | JMK212ABJ475KG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ475KG-T |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212ABJ475KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212ABJ475KK-T | Taiyo Yuden | 3,050 | 587-5271-1-ND | $0.31000 | Direct |
| EMK212BB7475KD-T | Taiyo Yuden | 5,528 | 587-4877-1-ND | $0.32000 | Upgrade |
| EMK212BBJ475KK-T | Taiyo Yuden | 636 | 587-4879-1-ND | $0.39000 | Upgrade |
| GMK212BBJ475KD-T | Taiyo Yuden | 3,043 | 587-4895-1-ND | $0.39000 | Upgrade |
| TMK212ABJ475KG-T | Taiyo Yuden | 216,019 | 587-5478-1-ND | $0.15000 | Upgrade |



