


JMK107BJ475MAHT | |
|---|---|
DigiKey Part Number | 587-4903-2-ND - Tape & Reel (TR) 587-4903-1-ND - Cut Tape (CT) 587-4903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ475MAHT |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | JMK107BJ475MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09300 | $0.93 |
| 50 | $0.06560 | $3.28 |
| 100 | $0.05730 | $5.73 |
| 500 | $0.04314 | $21.57 |
| 1,000 | $0.03878 | $38.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03228 | $129.12 |
| 8,000 | $0.02986 | $238.88 |
| 12,000 | $0.02865 | $343.80 |
| 20,000 | $0.02732 | $546.40 |
| 28,000 | $0.02653 | $742.84 |
| 40,000 | $0.02578 | $1,031.20 |

