Similar



JMK105F474ZV-F | |
|---|---|
DigiKey Part Number | JMK105F474ZV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK105F474ZV-F |
Description | CAP CER 0.47UF 6.3V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105F474ZV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK063BJ474MP-F | Taiyo Yuden | 98,218 | 587-5865-1-ND | $0.34000 | Similar |


