


HMK325B7225KM-T | |
|---|---|
DigiKey Part Number | 587-3379-2-ND - Tape & Reel (TR) 587-3379-1-ND - Cut Tape (CT) 587-3379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7225KM-T |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | HMK325B7225KM-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C225KAT2A | KYOCERA AVX | 49,219 | 478-KGM32LR72A225KUCT-ND | $0.60000 | Direct |
| C1210C225K1RACTU | KEMET | 277,060 | 399-C1210C225K1RACTUCT-ND | $0.71000 | Direct |
| C3225X7R2A225K230AB | TDK | 130,465 | 445-4497-1-ND | $0.74000 | Direct |
| CL32B225KCJSNNE | Samsung Electro-Mechanics | 309,431 | 1276-3362-1-ND | $0.49000 | Direct |
| GRM32ER72A225KA35K | Murata Electronics | 13,882 | 490-6545-1-ND | $1.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34000 | $3.40 |
| 50 | $0.25560 | $12.78 |
| 100 | $0.22970 | $22.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.18584 | $92.92 |
| 1,000 | $0.17230 | $172.30 |
| 1,500 | $0.16553 | $248.30 |
| 2,500 | $0.15802 | $395.05 |
| 3,500 | $0.15363 | $537.70 |
| 5,000 | $0.14941 | $747.05 |

