Parametric Equivalent
Parametric Equivalent

HMK212BJ223MG-T | |
|---|---|
DigiKey Part Number | 587-HMK212BJ223MG-TTR-ND - Tape & Reel (TR) 587-HMK212BJ223MG-TCT-ND - Cut Tape (CT) 587-HMK212BJ223MG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212BJ223MG-T |
Description | CAP CER 0.022UF 100V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASH21GSB5223MTNA01 | Taiyo Yuden | 0 | 587-MLASH21GSB5223MTNA01TR-ND | $0.04276 | Parametric Equivalent |
| MSASH21GSB5223MTNA01 | Taiyo Yuden | 0 | 587-MSASH21GSB5223MTNA01TR-ND | $0.04276 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04276 | $128.28 |



