
HMK212BJ103MG-T | |
|---|---|
DigiKey Part Number | 587-HMK212BJ103MG-TTR-ND - Tape & Reel (TR) 587-HMK212BJ103MG-TCT-ND - Cut Tape (CT) 587-HMK212BJ103MG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212BJ103MG-T |
Description | CAP CER 10000PF 100V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12600 | $1.26 |
| 50 | $0.09000 | $4.50 |
| 100 | $0.07900 | $7.90 |
| 500 | $0.06050 | $30.25 |
| 1,000 | $0.05481 | $54.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04779 | $143.37 |
| 6,000 | $0.04436 | $266.16 |
| 9,000 | $0.04264 | $383.76 |
| 15,000 | $0.04074 | $611.10 |
| 21,000 | $0.03962 | $832.02 |
| 30,000 | $0.03855 | $1,156.50 |

