


HMK105B7681KV-F | |
|---|---|
DigiKey Part Number | 587-4995-2-ND - Tape & Reel (TR) 587-4995-1-ND - Cut Tape (CT) 587-4995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105B7681KV-F |
Description | CAP CER 680PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7681KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7681KVHFE | Taiyo Yuden | 19,200 | 587-HMK105B7681KVHFECT-ND | $0.18000 | Parametric Equivalent |
| CC0402KRX7R0BB681 | YAGEO | 20,000 | 13-CC0402KRX7R0BB681CT-ND | $0.10000 | Parametric Equivalent |
| GCM155R72A681KA37D | Murata Electronics | 61,313 | 490-GCM155R72A681KA37DCT-ND | $0.10000 | Parametric Equivalent |
| GCM155R72A681KA37J | Murata Electronics | 49,840 | 490-GCM155R72A681KA37JCT-ND | $0.10000 | Parametric Equivalent |
| GMC04X7R681K100NT | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMC04X7R681K100NTCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04021 | $402.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12600 | $1.26 |
| 50 | $0.09000 | $4.50 |
| 100 | $0.07900 | $7.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12000 | $1.20 |
| 50 | $0.08580 | $4.29 |
| 100 | $0.07520 | $7.52 |

