0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMF325B7224KNHT

DigiKey Part Number
587-HMF325B7224KNHTTR-ND - Tape & Reel (TR)
587-HMF325B7224KNHTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HMF325B7224KNHT
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF325B7224KNHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK325B7224KNHTTaiyo Yuden507587-HMK325B7224KNHTCT-ND$0.57000Parametric Equivalent
MCASH32NSB7224KTNA01Taiyo Yuden2,000587-MCASH32NSB7224KTNA01CT-ND$0.57000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.54000$0.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14694$293.88
Manufacturers Standard Package