HK16084N7S-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.03117
Datasheet

Similar


Pulse Electronics
In Stock: 31,153
Unit Price: $0.10000
Datasheet

Similar


Bourns Inc.
In Stock: 14,498
Unit Price: $0.10000
Datasheet
4.7 nH Unshielded Multilayer Inductor 300 mA 160mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK16084N7S-T

DigiKey Part Number
587-1541-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK16084N7S-T
Description
FIXED IND 4.7NH 300MA 160 MOHM
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 300 mA 160mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK16084N7S-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm Max
Mfr
Q @ Freq
10 @ 100MHz
Series
Frequency - Self Resonant
4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±0.3nH
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH001608084N7K00Pulse Electronics0553-BSCH001608084N7K00TR-ND$0.03117Similar
BSCH001608084N7S00Pulse Electronics31,153553-BSCH001608084N7S00CT-ND$0.10000Similar
CI160808-4N7DBourns Inc.14,498CI160808-4N7DCT-ND$0.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes