HK100515NJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 1,263
Unit Price: $0.10000
Datasheet

Similar


Pulse Electronics
In Stock: 63,796
Unit Price: $0.10000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 58,778
Unit Price: $0.10000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 9,421
Unit Price: $0.10000
Datasheet
15 nH Unshielded Multilayer Inductor 320 mA 460mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 nH Unshielded Multilayer Inductor 320 mA 460mOhm Max 0402 (1005 Metric)
cut-tape-render

HK100515NJ-T

DigiKey Part Number
587-1521-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK100515NJ-T
Description
FIXED IND 15NH 320MA 460 MOHM
Customer Reference
Detailed Description
15 nH Unshielded Multilayer Inductor 320 mA 460mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK100515NJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
460mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
2.3GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH0010050515NJCSPulse Electronics1,263553-BSCH0010050515NJCSCT-ND$0.10000Similar
BSCH0010050515NKCSPulse Electronics63,796553-BSCH0010050515NKCSCT-ND$0.10000Similar
LRC0402CJ15NGV001TJohanson Technology Inc.58,778712-LRC0402CJ15NGV001TCT-ND$0.10000Similar
MCL1005-150-REaton - Electronics Division9,421283-MCL1005-150-RCT-ND$0.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes