10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

GMK325AB7106KMHP

DigiKey Part Number
587-GMK325AB7106KMHPTR-ND - Tape & Reel (TR)
587-GMK325AB7106KMHPCT-ND - Cut Tape (CT)
587-GMK325AB7106KMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK325AB7106KMHP
Description
CAP CER 10UF 35V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK325AB7106KMHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.45800$4.58
50$0.34940$17.47
100$0.31600$31.60
500$0.25970$129.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.24231$242.31
2,000$0.22800$456.00
3,000$0.22082$662.46
5,000$0.21288$1,064.40
7,000$0.20824$1,457.68
10,000$0.20377$2,037.70
Manufacturers Standard Package