


GMK325AB7106KMHP | |
|---|---|
DigiKey Part Number | 587-GMK325AB7106KMHPTR-ND - Tape & Reel (TR) 587-GMK325AB7106KMHPCT-ND - Cut Tape (CT) 587-GMK325AB7106KMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325AB7106KMHP |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325AB7106KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.45800 | $4.58 |
| 50 | $0.34940 | $17.47 |
| 100 | $0.31600 | $31.60 |
| 500 | $0.25970 | $129.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.24231 | $242.31 |
| 2,000 | $0.22800 | $456.00 |
| 3,000 | $0.22082 | $662.46 |
| 5,000 | $0.21288 | $1,064.40 |
| 7,000 | $0.20824 | $1,457.68 |
| 10,000 | $0.20377 | $2,037.70 |

