


GMK316B7105MLHT | |
|---|---|
DigiKey Part Number | 587-GMK316B7105MLHTTR-ND - Tape & Reel (TR) 587-GMK316B7105MLHTCT-ND - Cut Tape (CT) 587-GMK316B7105MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316B7105MLHT |
Description | CAP CER 1UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | GMK316B7105MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG31LSB7105MTNA01 | Taiyo Yuden | 2,000 | 587-MCASG31LSB7105MTNA01CT-ND | $0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14300 | $1.43 |
| 50 | $0.10320 | $5.16 |
| 100 | $0.09090 | $9.09 |
| 500 | $0.07010 | $35.05 |
| 1,000 | $0.06370 | $63.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05845 | $116.90 |
| 4,000 | $0.05413 | $216.52 |
| 6,000 | $0.05196 | $311.76 |
| 10,000 | $0.04956 | $495.60 |
| 14,000 | $0.04816 | $674.24 |
| 20,000 | $0.04682 | $936.40 |

