Parametric Equivalent

FSSCSR1T1G88M2AQ-AJ | |
|---|---|
DigiKey Part Number | 587-FSSCSR1T1G88M2AQ-AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSSCSR1T1G88M2AQ-AJ |
Description | FILTER SAW 1.88GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.88GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.7dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.7dB |
Manufacturer Taiyo Yuden | Applications Cellular, WCDMA |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Frequency - Center 1.88GHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSSCSR1T1G88M2AS-AJ | Taiyo Yuden | 0 | 587-FSSCSR1T1G88M2AS-AJTR-ND | $0.21578 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21578 | $1,078.90 |


