
FI168B2002H7-T | |
|---|---|
DigiKey Part Number | 587-FI168B2002H7-TTR-ND - Tape & Reel (TR) 587-FI168B2002H7-TCT-ND - Cut Tape (CT) 587-FI168B2002H7-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI168B2002H7-T |
Description | RF FILT BAND PASS 2.0025GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.0025GHz Center Frequency Band Pass RF Filter (Radio Frequency) 395MHz Bandwidth 1.7dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Taiyo Yuden | Insertion Loss 1.7dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 2.0025GHz Center | Height (Max) 0.026" (0.65mm) |
Bandwidth 395MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.68700 | $6.87 |
| 25 | $0.63360 | $15.84 |
| 50 | $0.59600 | $29.80 |
| 100 | $0.56050 | $56.05 |
| 250 | $0.51692 | $129.23 |
| 500 | $0.48624 | $243.12 |
| 1,000 | $0.45739 | $457.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39683 | $1,984.15 |
| 10,000 | $0.37326 | $3,732.60 |
| 15,000 | $0.36012 | $5,401.80 |
| 25,000 | $0.34421 | $8,605.25 |

