
FBTH1608HL471-T | |
|---|---|
DigiKey Part Number | 587-FBTH1608HL471-TTR-ND - Tape & Reel (TR) 587-FBTH1608HL471-TCT-ND - Cut Tape (CT) 587-FBTH1608HL471-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HL471-T |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 350mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAMGM160808T471RD | Taiyo Yuden | 4,000 | 587-LAMGM160808T471RDCT-ND | $0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.26200 | $2.62 |
| 25 | $0.22680 | $5.67 |
| 50 | $0.20260 | $10.13 |
| 100 | $0.18040 | $18.04 |
| 250 | $0.15360 | $38.40 |
| 500 | $0.13502 | $67.51 |
| 1,000 | $0.11776 | $117.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09338 | $373.52 |

