
FBTH1608HE221-T | |
|---|---|
DigiKey Part Number | 587-6591-2-ND - Tape & Reel (TR) 587-6591-1-ND - Cut Tape (CT) 587-6591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HE221-T |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.25A 70mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.25A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 70mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.25400 | $2.54 |
| 25 | $0.22000 | $5.50 |
| 50 | $0.19640 | $9.82 |
| 100 | $0.17490 | $17.49 |
| 250 | $0.14896 | $37.24 |
| 500 | $0.13098 | $65.49 |
| 1,000 | $0.11429 | $114.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09000 | $360.00 |

