


EMK325B7226MM-PR | |
|---|---|
DigiKey Part Number | 587-5431-2-ND - Tape & Reel (TR) 587-5431-1-ND - Cut Tape (CT) 587-5431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7226MM-PR |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7226MM-PR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.32880 | $16.44 |
| 100 | $0.29710 | $29.71 |
| 500 | $0.24344 | $121.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22686 | $226.86 |
| 2,000 | $0.21322 | $426.44 |
| 3,000 | $0.20639 | $619.17 |
| 5,000 | $0.19882 | $994.10 |
| 7,000 | $0.19440 | $1,360.80 |
| 10,000 | $0.19014 | $1,901.40 |

