HK06033N0S-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 8,223
Unit Price: $0.34000
Datasheet

Similar


Pulse Electronics
In Stock: 14,683
Unit Price: $0.10000
Datasheet
3 nH Unshielded Multilayer Inductor 330 mA 220mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK06033N0S-T

DigiKey Part Number
587-5524-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK06033N0S-T
Description
FIXED IND 3NH 330MA 220 MOHM SMD
Customer Reference
Detailed Description
3 nH Unshielded Multilayer Inductor 330 mA 220mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK06033N0S-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
220mOhm Max
Mfr
Q @ Freq
5 @ 100MHz
Series
Frequency - Self Resonant
7.2GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.3nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHQ0603P3N0CT000TDK8,223445-16852-1-ND$0.34000Direct
BSCH000603033N0S00Pulse Electronics14,683553-BSCH000603033N0S00CT-ND$0.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes