


EMK316ABJ226MD-T | |
|---|---|
DigiKey Part Number | 587-5522-2-ND - Tape & Reel (TR) 587-5522-1-ND - Cut Tape (CT) 587-5522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316ABJ226MD-T |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316ABJ226MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.51200 | $5.12 |
| 50 | $0.39280 | $19.64 |
| 100 | $0.35620 | $35.62 |
| 500 | $0.29446 | $147.23 |
| 1,000 | $0.27537 | $275.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24673 | $986.92 |
| 8,000 | $0.23608 | $1,888.64 |
| 12,000 | $0.23074 | $2,768.88 |
| 20,000 | $0.22483 | $4,496.60 |
| 28,000 | $0.22137 | $6,198.36 |
| 40,000 | $0.21804 | $8,721.60 |

