10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BBJ106KGHT

DigiKey Part Number
587-3320-2-ND - Tape & Reel (TR)
587-3320-1-ND - Cut Tape (CT)
587-3320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BBJ106KGHT
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
EMK212BBJ106KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,877
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11300$1.13
50$0.08000$4.00
100$0.07000$7.00
500$0.05330$26.65
1,000$0.04814$48.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04179$125.37
6,000$0.03869$232.14
9,000$0.03714$334.26
15,000$0.03542$531.30
21,000$0.03441$722.61
30,000$0.03345$1,003.50
Manufacturers Standard Package