


EMK212B7474KGHT | |
|---|---|
DigiKey Part Number | 587-3318-2-ND - Tape & Reel (TR) 587-3318-1-ND - Cut Tape (CT) 587-3318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7474KGHT |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7474KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASE21GSB7474KTNA01 | Taiyo Yuden | 3,000 | 587-MCASE21GSB7474KTNA01CT-ND | $0.17000 | Direct |
| C0805C474K4RACAUTO | KEMET | 9,857 | 399-6975-1-ND | $0.30000 | Direct |
| CGA4J2X7R1C474K125AA | TDK | 5,459 | 445-6968-1-ND | $0.19000 | Direct |
| GCM21BR71C474KA37L | Murata Electronics | 3,648 | 490-14778-1-ND | $0.83000 | Direct |
| KAM21KR71C474KU | KYOCERA AVX | 1,895 | 478-KAM21KR71C474KUCT-ND | $0.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09500 | $0.95 |
| 50 | $0.06700 | $3.35 |
| 100 | $0.05840 | $5.84 |
| 500 | $0.04406 | $22.03 |
| 1,000 | $0.03963 | $39.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03418 | $102.54 |
| 6,000 | $0.03152 | $189.12 |
| 9,000 | $0.03018 | $271.62 |
| 15,000 | $0.02871 | $430.65 |
| 21,000 | $0.02785 | $584.85 |
| 30,000 | $0.02702 | $810.60 |

