1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212B7105KGHT

DigiKey Part Number
587-3315-2-ND - Tape & Reel (TR)
587-3315-1-ND - Cut Tape (CT)
587-3315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212B7105KGHT
Description
CAP CER 1UF 16V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212B7105KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212B7105KGHTRTaiyo Yuden9,870587-6310-1-ND$0.18000Direct
GMK212B7105KGHTTaiyo Yuden15,123587-3362-1-ND$0.20000Upgrade
TMK212B7105KGHTTaiyo Yuden2,035587-3477-1-ND$0.18000Upgrade
0805YC105K4T2AKYOCERA AVX486478-KAM21KR71C105KUCT-ND$0.77000Direct
C0805C105K4RACAUTOKEMET23,953399-6930-1-ND$0.25000Direct
In-Stock: 5,188
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08400$0.84
50$0.05880$2.94
100$0.05110$5.11
500$0.03822$19.11
1,000$0.03428$34.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02942$88.26
6,000$0.02705$162.30
9,000$0.02586$232.74
15,000$0.02454$368.10
21,000$0.02377$499.17
30,000$0.02303$690.90
Manufacturers Standard Package