Similar



EMK107F225ZA-T | |
|---|---|
DigiKey Part Number | 587-1263-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK107F225ZA-T |
Description | CAP CER 2.2UF 16V Y5V 0603 |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107F225ZA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105ABJ225MV-F | Taiyo Yuden | 114,882 | 587-3302-1-ND | $0.15000 | Similar |


