


EMK107BJ474KA-T | |
|---|---|
DigiKey Part Number | 587-6172-2-ND - Tape & Reel (TR) 587-6172-1-ND - Cut Tape (CT) 587-6172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BJ474KA-T |
Description | CAP CER 0.47UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BJ474KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK063BBJ474KPLF | Taiyo Yuden | 33,390 | 587-6264-1-ND | $0.34000 | Similar |
| EMK105ABJ474KV-F | Taiyo Yuden | 363,594 | 587-3303-1-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06300 | $0.63 |
| 50 | $0.04380 | $2.19 |
| 100 | $0.03790 | $3.79 |
| 500 | $0.02796 | $13.98 |
| 1,000 | $0.02490 | $24.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02033 | $81.32 |
| 8,000 | $0.01863 | $149.04 |
| 12,000 | $0.01779 | $213.48 |
| 20,000 | $0.01685 | $337.00 |
| 28,000 | $0.01630 | $456.40 |
| 40,000 | $0.01577 | $630.80 |

