EMK107BJ225MA-T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 3,509
Unit Price: $0.26000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 74,207
Unit Price: $0.26000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2,843
Unit Price: $0.24000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1,980
Unit Price: $0.15000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 8,381
Unit Price: $0.25000
Datasheet

Similar


Taiyo Yuden
In Stock: 114,182
Unit Price: $0.15000
Datasheet

Similar


Taiyo Yuden
In Stock: 5,066
Unit Price: $0.26000
Datasheet

Similar


Taiyo Yuden
In Stock: 195
Unit Price: $0.26000
Datasheet

Similar


Taiyo Yuden
In Stock: 5,050
Unit Price: $0.28000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: $0.28000
Datasheet

Direct


YAGEO
In Stock: 66,769
Unit Price: $0.17000
Datasheet
2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107BJ225MA-T

DigiKey Part Number
587-4861-2-ND - Tape & Reel (TR)
587-4861-1-ND - Cut Tape (CT)
587-4861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BJ225MA-T
Description
CAP CER 2.2UF 16V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
EDA/CAD Models
EMK107BJ225MA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK107BBJ225MK-TTaiyo Yuden3,509587-4866-1-ND$0.26000Direct
EMK107BB7225MA-TTaiyo Yuden74,207587-4864-1-ND$0.26000Upgrade
EMK107BBJ225KK-TTaiyo Yuden2,843587-4865-1-ND$0.24000Upgrade
TMK107ABJ225MA-TTaiyo Yuden1,980587-6293-1-ND$0.15000Upgrade
UMK107BBJ225MA-TTaiyo Yuden8,381587-6298-1-ND$0.25000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06000$0.60
50$0.04160$2.08
100$0.03600$3.60
500$0.02644$13.22
1,000$0.02351$23.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01914$76.56
8,000$0.01752$140.16
12,000$0.01671$200.52
20,000$0.01582$316.40
28,000$0.01529$428.12
40,000$0.01479$591.60
Manufacturers Standard Package