


EMK107BC6475KA-T | |
|---|---|
DigiKey Part Number | 587-4870-2-ND - Tape & Reel (TR) 587-4870-1-ND - Cut Tape (CT) 587-4870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BC6475KA-T |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BC6475KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21700 | $2.17 |
| 50 | $0.15920 | $7.96 |
| 100 | $0.14140 | $14.14 |
| 500 | $0.11166 | $55.83 |
| 1,000 | $0.10247 | $102.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08871 | $354.84 |
| 8,000 | $0.08359 | $668.72 |
| 12,000 | $0.08103 | $972.36 |
| 20,000 | $0.07819 | $1,563.80 |
| 28,000 | $0.07654 | $2,143.12 |
| 40,000 | $0.07494 | $2,997.60 |

